0.33 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31VR71C334MU

DigiKey Part Number
478-KGM31VR71C334MUTR-ND - Tape & Reel (TR)
478-KGM31VR71C334MUCT-ND - Cut Tape (CT)
478-KGM31VR71C334MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31VR71C334MU
Description
CAP CER 0.33UF 16V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31VR71C334MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.048" (1.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21100 €2,11 €
500,15560 €7,78 €
1000,13870 €13,87 €
5000,11030 €55,15 €
1.0000,10152 €101,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08839 €353,56 €
8.0000,08350 €668,00 €
12.0000,08106 €972,72 €
20.0000,07835 €1.567,00 €
28.0000,07677 €2.149,56 €
40.0000,07524 €3.009,60 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,40950 €