
KGM31VR71C334JL | |
|---|---|
DigiKey Part Number | 478-KGM31VR71C334JLTR-ND - Tape & Reel (TR) 478-KGM31VR71C334JLCT-ND - Cut Tape (CT) 478-KGM31VR71C334JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31VR71C334JL |
Description | CAP CER 0.33UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31VR71C334JL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.048" (1.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21300 € | 2,13 € |
| 50 | 0,14900 € | 7,45 € |
| 100 | 0,12780 € | 12,78 € |
| 500 | 0,09584 € | 47,92 € |
| 1.000 | 0,08092 € | 80,92 € |
| 2.500 | 0,07666 € | 191,65 € |
| 5.000 | 0,07240 € | 362,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,06953 € | 1.042,95 € |
| 30.000 | 0,06647 € | 1.994,10 € |
| 45.000 | 0,06494 € | 2.922,30 € |
| 75.000 | 0,06324 € | 4.743,00 € |
| 105.000 | 0,06225 € | 6.536,25 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

