
KGM31VCG2D102GU | |
|---|---|
DigiKey Part Number | 478-KGM31VCG2D102GUTR-ND - Tape & Reel (TR) 478-KGM31VCG2D102GUCT-ND - Cut Tape (CT) 478-KGM31VCG2D102GUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31VCG2D102GU |
Description | CAP CER 1000PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31VCG2D102GU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.048" (1.22mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J5000102FCT | Knowles Syfer | 4.895 | 1608-1206J5000102FCT-ND | 2,12000 € | Upgrade |
| C1206C102F2GACTU | KEMET | 7.937 | 399-C1206C102F2GACTUCT-ND | 2,04000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48800 € | 4,88 € |
| 50 | 0,37680 € | 18,84 € |
| 100 | 0,34270 € | 34,27 € |
| 500 | 0,28504 € | 142,52 € |
| 1.000 | 0,26723 € | 267,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,39057 € | 1.562,28 € |
| 8.000 | 0,37662 € | 3.012,96 € |
| 12.000 | 0,36963 € | 4.435,56 € |
| 20.000 | 0,36187 € | 7.237,40 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,88920 € |

