
KGM31VCG1H392JU | |
|---|---|
DigiKey Part Number | 478-KGM31VCG1H392JUTR-ND - Tape & Reel (TR) 478-KGM31VCG1H392JUCT-ND - Cut Tape (CT) 478-KGM31VCG1H392JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31VCG1H392JU |
Description | CAP CER 3900PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31VCG1H392JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.048" (1.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17400 € | 1,74 € |
| 50 | 0,12740 € | 6,37 € |
| 100 | 0,11300 € | 11,30 € |
| 500 | 0,08894 € | 44,47 € |
| 1.000 | 0,08150 € | 81,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07036 € | 281,44 € |
| 8.000 | 0,06623 € | 529,84 € |
| 12.000 | 0,06416 € | 769,92 € |
| 20.000 | 0,06186 € | 1.237,20 € |
| 28.000 | 0,06052 € | 1.694,56 € |
| 40.000 | 0,05923 € | 2.369,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

