
KGM31TR72D472JU | |
|---|---|
DigiKey Part Number | 478-KGM31TR72D472JUTR-ND - Tape & Reel (TR) 478-KGM31TR72D472JUCT-ND - Cut Tape (CT) 478-KGM31TR72D472JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31TR72D472JU |
Description | CAP CER 4700PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31TR72D472JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18600 € | 1,86 € |
| 50 | 0,13660 € | 6,83 € |
| 100 | 0,12150 € | 12,15 € |
| 500 | 0,09600 € | 48,00 € |
| 1.000 | 0,08813 € | 88,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07631 € | 305,24 € |
| 8.000 | 0,07193 € | 575,44 € |
| 12.000 | 0,06973 € | 836,76 € |
| 20.000 | 0,06729 € | 1.345,80 € |
| 28.000 | 0,06587 € | 1.844,36 € |
| 40.000 | 0,06450 € | 2.580,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

