
KGM31TCG2A332GU | |
|---|---|
DigiKey Part Number | 478-KGM31TCG2A332GUTR-ND - Tape & Reel (TR) 478-KGM31TCG2A332GUCT-ND - Cut Tape (CT) 478-KGM31TCG2A332GUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31TCG2A332GU |
Description | CAP CER 3300PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31TCG2A332GU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52700 € | 5,27 € |
| 50 | 0,40800 € | 20,40 € |
| 100 | 0,37170 € | 37,17 € |
| 500 | 0,31018 € | 155,09 € |
| 1.000 | 0,29116 € | 291,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26261 € | 1.050,44 € |
| 8.000 | 0,25199 € | 2.015,92 € |
| 12.000 | 0,24667 € | 2.960,04 € |
| 20.000 | 0,24078 € | 4.815,60 € |
| 28.000 | 0,23733 € | 6.645,24 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |

