


KGM31PR71H334KU | |
|---|---|
DigiKey Part Number | 478-KGM31PR71H334KUTR-ND - Tape & Reel (TR) 478-KGM31PR71H334KUCT-ND - Cut Tape (CT) 478-KGM31PR71H334KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31PR71H334KU |
Description | CAP CER 0.33UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31PR71H334KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20500 € | 2,05 € |
| 50 | 0,15140 € | 7,57 € |
| 100 | 0,13500 € | 13,50 € |
| 500 | 0,10720 € | 53,60 € |
| 1.000 | 0,09862 € | 98,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07755 € | 310,20 € |
| 8.000 | 0,07693 € | 615,44 € |
| 12.000 | 0,07661 € | 919,32 € |
| 20.000 | 0,07594 € | 1.518,80 € |
| 28.000 | 0,07439 € | 2.082,92 € |
| 40.000 | 0,07290 € | 2.916,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

