
KGM31MR71E334JU | |
|---|---|
DigiKey Part Number | 478-KGM31MR71E334JUTR-ND - Tape & Reel (TR) 478-KGM31MR71E334JUCT-ND - Cut Tape (CT) 478-KGM31MR71E334JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31MR71E334JU |
Description | CAP CER 0.33UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31MR71E334JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22100 € | 2,21 € |
| 50 | 0,16360 € | 8,18 € |
| 100 | 0,14620 € | 14,62 € |
| 500 | 0,11654 € | 58,27 € |
| 1.000 | 0,10740 € | 107,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09369 € | 374,76 € |
| 8.000 | 0,08860 € | 708,80 € |
| 12.000 | 0,08605 € | 1.032,60 € |
| 20.000 | 0,08322 € | 1.664,40 € |
| 28.000 | 0,08157 € | 2.283,96 € |
| 40.000 | 0,07998 € | 3.199,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

