KGM31MR71E224ML is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 422
Unit Price: 0,86000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,06441 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.407
Unit Price: 0,32000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15.000
Unit Price: 0,21000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.764
Unit Price: 0,22000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14.980
Unit Price: 0,34000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 70.776
Unit Price: 0,22000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9.517
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,06799 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,12966 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,04008 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,07620 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,08235 €
Datasheet
0.22 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31MR71E224ML

DigiKey Part Number
478-KGM31MR71E224MLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31MR71E224ML
Description
CAP CER 0.22UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31MR71E224ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,05975 €896,25 €
Manufacturers Standard Package
Unit Price without VAT:0,05975 €
Unit Price with VAT:0,06991 €