
KGM31MR71E224KL | |
|---|---|
DigiKey Part Number | 478-KGM31MR71E224KLTR-ND - Tape & Reel (TR) 478-KGM31MR71E224KLCT-ND - Cut Tape (CT) 478-KGM31MR71E224KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31MR71E224KL |
Description | CAP CER 0.22UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31MR71E224KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12000 € | 1,20 € |
| 50 | 0,08640 € | 4,32 € |
| 100 | 0,07610 € | 7,61 € |
| 500 | 0,05868 € | 29,34 € |
| 1.000 | 0,05330 € | 53,30 € |
| 2.500 | 0,04764 € | 119,10 € |
| 5.000 | 0,04423 € | 221,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04002 € | 600,30 € |
| 30.000 | 0,03795 € | 1.138,50 € |
| 45.000 | 0,03692 € | 1.661,40 € |
| 75.000 | 0,03578 € | 2.683,50 € |
| 105.000 | 0,03511 € | 3.686,55 € |
| 150.000 | 0,03447 € | 5.170,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

