
KGM31HR72A684KU | |
|---|---|
DigiKey Part Number | 478-KGM31HR72A684KUTR-ND - Tape & Reel (TR) 478-KGM31HR72A684KUCT-ND - Cut Tape (CT) 478-KGM31HR72A684KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31HR72A684KU |
Description | CAP CER 0.68UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31HR72A684KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43800 € | 4,38 € |
| 50 | 0,33640 € | 16,82 € |
| 100 | 0,30520 € | 30,52 € |
| 500 | 0,25232 € | 126,16 € |
| 1.000 | 0,23599 € | 235,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22254 € | 445,08 € |
| 4.000 | 0,21147 € | 845,88 € |
| 6.000 | 0,20593 € | 1.235,58 € |
| 10.000 | 0,19978 € | 1.997,80 € |
| 14.000 | 0,19619 € | 2.746,66 € |
| 20.000 | 0,19273 € | 3.854,60 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,81900 € |

