
KGM31HR71H684KU | |
|---|---|
DigiKey Part Number | 478-KGM31HR71H684KUTR-ND - Tape & Reel (TR) 478-KGM31HR71H684KUCT-ND - Cut Tape (CT) 478-KGM31HR71H684KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31HR71H684KU |
Description | CAP CER 0.68UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31HR71H684KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41600 € | 4,16 € |
| 50 | 0,31820 € | 15,91 € |
| 100 | 0,28820 € | 28,82 € |
| 500 | 0,23764 € | 118,82 € |
| 1.000 | 0,22201 € | 222,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20915 € | 418,30 € |
| 4.000 | 0,19856 € | 794,24 € |
| 6.000 | 0,19326 € | 1.159,56 € |
| 10.000 | 0,18738 € | 1.873,80 € |
| 14.000 | 0,18395 € | 2.575,30 € |
| 20.000 | 0,18064 € | 3.612,80 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,77220 € |

