


KGM31HR71H474JU | |
|---|---|
DigiKey Part Number | 478-KGM31HR71H474JUTR-ND - Tape & Reel (TR) 478-KGM31HR71H474JUCT-ND - Cut Tape (CT) 478-KGM31HR71H474JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31HR71H474JU |
Description | CAP CER 0.47UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31HR71H474JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14700 € | 1,47 € |
| 50 | 0,10680 € | 5,34 € |
| 100 | 0,09420 € | 9,42 € |
| 500 | 0,07350 € | 36,75 € |
| 1.000 | 0,06708 € | 67,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06182 € | 123,64 € |
| 4.000 | 0,05748 € | 229,92 € |
| 6.000 | 0,05531 € | 331,86 € |
| 10.000 | 0,05291 € | 529,10 € |
| 14.000 | 0,05150 € | 721,00 € |
| 20.000 | 0,05015 € | 1.003,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

