47 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31HR51C476MU

DigiKey Part Number
478-KGM31HR51C476MUTR-ND - Tape & Reel (TR)
478-KGM31HR51C476MUCT-ND - Cut Tape (CT)
478-KGM31HR51C476MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31HR51C476MU
Description
CAP CER 47UF 16V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.454
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,69000 €1,69 €
101,13600 €11,36 €
500,91660 €45,83 €
1000,84860 €84,86 €
5000,73394 €366,97 €
1.0000,69843 €698,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,66921 €1.338,42 €
4.0000,64513 €2.580,52 €
6.0000,63307 €3.798,42 €
10.0000,61970 €6.197,00 €
14.0000,61187 €8.566,18 €
Manufacturers Standard Package
Unit Price without VAT:1,69000 €
Unit Price with VAT:1,97730 €