
KGM31DR72H103JU | |
|---|---|
DigiKey Part Number | 478-KGM31DR72H103JUTR-ND - Tape & Reel (TR) 478-KGM31DR72H103JUCT-ND - Cut Tape (CT) 478-KGM31DR72H103JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31DR72H103JU |
Description | CAP CER 10000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,59000 € | 5,90 € |
| 50 | 0,46040 € | 23,02 € |
| 100 | 0,42050 € | 42,05 € |
| 500 | 0,35284 € | 176,42 € |
| 1.000 | 0,33192 € | 331,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06935 € | 138,70 € |
| 4.000 | 0,06462 € | 258,48 € |
| 6.000 | 0,06226 € | 373,56 € |
| 10.000 | 0,05964 € | 596,40 € |
| 14.000 | 0,05811 € | 813,54 € |
| 20.000 | 0,05663 € | 1.132,60 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,07640 € |

