


KGM31DR72A104KU | |
|---|---|
DigiKey Part Number | 478-KGM31DR72A104KUTR-ND - Tape & Reel (TR) 478-KGM31DR72A104KUCT-ND - Cut Tape (CT) 478-KGM31DR72A104KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31DR72A104KU |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31DR72A104KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08000 € | 0,80 € |
| 50 | 0,05620 € | 2,81 € |
| 100 | 0,04910 € | 4,91 € |
| 500 | 0,03698 € | 18,49 € |
| 1.000 | 0,03324 € | 33,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02865 € | 85,95 € |
| 6.000 | 0,02641 € | 158,46 € |
| 9.000 | 0,02529 € | 227,61 € |
| 15.000 | 0,02405 € | 360,75 € |
| 21.000 | 0,02332 € | 489,72 € |
| 30.000 | 0,02262 € | 678,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

