
KGM31DCG3D680JU | |
|---|---|
DigiKey Part Number | 478-KGM31DCG3D680JUTR-ND - Tape & Reel (TR) 478-KGM31DCG3D680JUCT-ND - Cut Tape (CT) 478-KGM31DCG3D680JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31DCG3D680JU |
Description | CAP CER 68PF 2KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50400 € | 5,04 € |
| 50 | 0,39060 € | 19,53 € |
| 100 | 0,35530 € | 35,53 € |
| 500 | 0,29584 € | 147,92 € |
| 1.000 | 0,27746 € | 277,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26234 € | 524,68 € |
| 4.000 | 0,24989 € | 999,56 € |
| 6.000 | 0,24365 € | 1.461,90 € |
| 10.000 | 0,23674 € | 2.367,40 € |
| 14.000 | 0,23270 € | 3.257,80 € |
| 20.000 | 0,22881 € | 4.576,20 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,92430 € |

