68 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31DCG3D680JU

DigiKey Part Number
478-KGM31DCG3D680JUTR-ND - Tape & Reel (TR)
478-KGM31DCG3D680JUCT-ND - Cut Tape (CT)
478-KGM31DCG3D680JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31DCG3D680JU
Description
CAP CER 68PF 2KV C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.230
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,50400 €5,04 €
500,39060 €19,53 €
1000,35530 €35,53 €
5000,29584 €147,92 €
1.0000,27746 €277,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,26234 €524,68 €
4.0000,24989 €999,56 €
6.0000,24365 €1.461,90 €
10.0000,23674 €2.367,40 €
14.0000,23270 €3.257,80 €
20.0000,22881 €4.576,20 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,92430 €