
KGM31BR72A682KT | |
|---|---|
DigiKey Part Number | 478-KGM31BR72A682KTTR-ND - Tape & Reel (TR) 478-KGM31BR72A682KTCT-ND - Cut Tape (CT) 478-KGM31BR72A682KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR72A682KT |
Description | CAP CER 6800PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR72A682KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11400 € | 1,14 € |
| 50 | 0,08180 € | 4,09 € |
| 100 | 0,07190 € | 7,19 € |
| 500 | 0,05524 € | 27,62 € |
| 1.000 | 0,05011 € | 50,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04244 € | 169,76 € |
| 8.000 | 0,03959 € | 316,72 € |
| 12.000 | 0,03816 € | 457,92 € |
| 20.000 | 0,03658 € | 731,60 € |
| 28.000 | 0,03566 € | 998,48 € |
| 40.000 | 0,03477 € | 1.390,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

