
KGM31BR72A392KT | |
|---|---|
DigiKey Part Number | 478-KGM31BR72A392KTTR-ND - Tape & Reel (TR) 478-KGM31BR72A392KTCT-ND - Cut Tape (CT) 478-KGM31BR72A392KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR72A392KT |
Description | CAP CER 3900PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR72A392KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12800 € | 1,28 € |
| 50 | 0,09240 € | 4,62 € |
| 100 | 0,08140 € | 8,14 € |
| 500 | 0,06296 € | 31,48 € |
| 1.000 | 0,05729 € | 57,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04318 € | 172,72 € |
| 8.000 | 0,04030 € | 322,40 € |
| 12.000 | 0,03885 € | 466,20 € |
| 20.000 | 0,03725 € | 745,00 € |
| 28.000 | 0,03631 € | 1.016,68 € |
| 40.000 | 0,03541 € | 1.416,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

