
KGM31BR72A102KT | |
|---|---|
DigiKey Part Number | 478-KGM31BR72A102KTTR-ND - Tape & Reel (TR) 478-KGM31BR72A102KTCT-ND - Cut Tape (CT) 478-KGM31BR72A102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR72A102KT |
Description | CAP CER 1000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR72A102KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11400 € | 1,14 € |
| 50 | 0,08200 € | 4,10 € |
| 100 | 0,07200 € | 7,20 € |
| 500 | 0,05538 € | 27,69 € |
| 1.000 | 0,05025 € | 50,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04256 € | 170,24 € |
| 8.000 | 0,03970 € | 317,60 € |
| 12.000 | 0,03827 € | 459,24 € |
| 20.000 | 0,03669 € | 733,80 € |
| 28.000 | 0,03577 € | 1.001,56 € |
| 40.000 | 0,03487 € | 1.394,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

