
KGM31BR71H682KT | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H682KTTR-ND - Tape & Reel (TR) 478-KGM31BR71H682KTCT-ND - Cut Tape (CT) 478-KGM31BR71H682KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H682KT |
Description | CAP CER 6800PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H682KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12300 € | 1,23 € |
| 50 | 0,08860 € | 4,43 € |
| 100 | 0,07810 € | 7,81 € |
| 500 | 0,06030 € | 30,15 € |
| 1.000 | 0,05480 € | 54,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04658 € | 186,32 € |
| 8.000 | 0,04353 € | 348,24 € |
| 12.000 | 0,04200 € | 504,00 € |
| 20.000 | 0,04030 € | 806,00 € |
| 28.000 | 0,03931 € | 1.100,68 € |
| 40.000 | 0,03836 € | 1.534,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

