
KGM31BR71H273JT | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H273JTTR-ND - Tape & Reel (TR) 478-KGM31BR71H273JTCT-ND - Cut Tape (CT) 478-KGM31BR71H273JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H273JT |
Description | CAP CER 0.027UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H273JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15000 € | 1,50 € |
| 50 | 0,10900 € | 5,45 € |
| 100 | 0,09640 € | 9,64 € |
| 500 | 0,07522 € | 37,61 € |
| 1.000 | 0,06869 € | 68,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06149 € | 245,96 € |
| 8.000 | 0,05774 € | 461,92 € |
| 12.000 | 0,05587 € | 670,44 € |
| 20.000 | 0,05379 € | 1.075,80 € |
| 28.000 | 0,05257 € | 1.471,96 € |
| 40.000 | 0,05140 € | 2.056,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

