
KGM31BR71H104MM | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H104MMTR-ND - Tape & Reel (TR) 478-KGM31BR71H104MMCT-ND - Cut Tape (CT) 478-KGM31BR71H104MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H104MM |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09800 € | 0,98 € |
| 50 | 0,06980 € | 3,49 € |
| 100 | 0,06110 € | 6,11 € |
| 500 | 0,04656 € | 23,28 € |
| 1.000 | 0,04208 € | 42,08 € |
| 2.500 | 0,03736 € | 93,40 € |
| 5.000 | 0,03452 € | 172,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03102 € | 465,30 € |
| 30.000 | 0,02931 € | 879,30 € |
| 45.000 | 0,02845 € | 1.280,25 € |
| 75.000 | 0,02750 € | 2.062,50 € |
| 105.000 | 0,02694 € | 2.828,70 € |
| 150.000 | 0,02640 € | 3.960,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

