


KGM31BR71H104KT | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H104KTTR-ND - Tape & Reel (TR) 478-KGM31BR71H104KTCT-ND - Cut Tape (CT) 478-KGM31BR71H104KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H104KT |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H104KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07300 € | 0,73 € |
| 50 | 0,05120 € | 2,56 € |
| 100 | 0,04460 € | 4,46 € |
| 500 | 0,03340 € | 16,70 € |
| 1.000 | 0,02996 € | 29,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02483 € | 99,32 € |
| 8.000 | 0,02292 € | 183,36 € |
| 12.000 | 0,02197 € | 263,64 € |
| 20.000 | 0,02092 € | 418,40 € |
| 28.000 | 0,02030 € | 568,40 € |
| 40.000 | 0,01971 € | 788,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

