
KGM31BR71H104JM | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H104JMTR-ND - Tape & Reel (TR) 478-KGM31BR71H104JMCT-ND - Cut Tape (CT) 478-KGM31BR71H104JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H104JM |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H104JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13600 € | 1,36 € |
| 50 | 0,09840 € | 4,92 € |
| 100 | 0,08680 € | 8,68 € |
| 500 | 0,06738 € | 33,69 € |
| 1.000 | 0,06140 € | 61,40 € |
| 2.500 | 0,05508 € | 137,70 € |
| 5.000 | 0,05128 € | 256,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04271 € | 640,65 € |
| 30.000 | 0,04055 € | 1.216,50 € |
| 45.000 | 0,03947 € | 1.776,15 € |
| 75.000 | 0,03827 € | 2.870,25 € |
| 105.000 | 0,03757 € | 3.944,85 € |
| 150.000 | 0,03689 € | 5.533,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

