
KGM31BCG2H390JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2H390JTTR-ND - Tape & Reel (TR) 478-KGM31BCG2H390JTCT-ND - Cut Tape (CT) 478-KGM31BCG2H390JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2H390JT |
Description | CAP CER 39PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2H390JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42800 € | 4,28 € |
| 50 | 0,32340 € | 16,17 € |
| 100 | 0,28160 € | 28,16 € |
| 500 | 0,20860 € | 104,30 € |
| 1.000 | 0,17732 € | 177,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17258 € | 690,32 € |
| 8.000 | 0,16468 € | 1.317,44 € |
| 12.000 | 0,16073 € | 1.928,76 € |
| 20.000 | 0,15635 € | 3.127,00 € |
| 28.000 | 0,15379 € | 4.306,12 € |
| 40.000 | 0,15132 € | 6.052,80 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,70200 € |

