
KGM31BCG2H330JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2H330JTTR-ND - Tape & Reel (TR) 478-KGM31BCG2H330JTCT-ND - Cut Tape (CT) 478-KGM31BCG2H330JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2H330JT |
Description | CAP CER 33PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2H330JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39700 € | 3,97 € |
| 50 | 0,30340 € | 15,17 € |
| 100 | 0,27450 € | 27,45 € |
| 500 | 0,22582 € | 112,91 € |
| 1.000 | 0,21077 € | 210,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18820 € | 752,80 € |
| 8.000 | 0,17981 € | 1.438,48 € |
| 12.000 | 0,17560 € | 2.107,20 € |
| 20.000 | 0,17094 € | 3.418,80 € |
| 28.000 | 0,16822 € | 4.710,16 € |
| 40.000 | 0,16560 € | 6.624,00 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |

