
KGM31BCG2H2R2BT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2H2R2BTTR-ND - Tape & Reel (TR) 478-KGM31BCG2H2R2BTCT-ND - Cut Tape (CT) 478-KGM31BCG2H2R2BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2H2R2BT |
Description | CAP CER 2.2PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2H2R2BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67800 € | 6,78 € |
| 50 | 0,53280 € | 26,64 € |
| 100 | 0,48810 € | 48,81 € |
| 500 | 0,41234 € | 206,17 € |
| 1.000 | 0,38891 € | 388,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,35382 € | 1.415,28 € |
| 8.000 | 0,34074 € | 2.725,92 € |
| 12.000 | 0,33419 € | 4.010,28 € |
| 20.000 | 0,32692 € | 6.538,40 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,22850 € |

