KGM31BCG2D180JM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,24436 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,13849 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,33994 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,41902 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.747
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 9.492
Unit Price: 0,27000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,09698 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,29018 €
Datasheet

Upgrade


Murata Electronics
In Stock: 6.679
Unit Price: 0,23000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,05099 €
Datasheet
18 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2D180JM

DigiKey Part Number
478-KGM31BCG2D180JMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BCG2D180JM
Description
CAP CER 18PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2D180JM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,05057 €758,55 €
Manufacturers Standard Package
Unit Price without VAT:0,05057 €
Unit Price with VAT:0,05917 €