KGM31BCG2D150KT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,43542 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,17207 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,27123 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10.288
Unit Price: 0,28000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,39203 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.950
Unit Price: 0,60000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,09225 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,29018 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,09698 €
Datasheet

Upgrade


Murata Electronics
In Stock: 1.690
Unit Price: 0,22000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,05099 €
Datasheet
15 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2D150KT

DigiKey Part Number
478-KGM31BCG2D150KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BCG2D150KT
Description
CAP CER 15PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2D150KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,06501 €520,08 €
Unit Price without VAT:0,06501 €
Unit Price with VAT:0,07606 €