270 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2A271KT

DigiKey Part Number
478-KGM31BCG2A271KTTR-ND - Tape & Reel (TR)
478-KGM31BCG2A271KTCT-ND - Cut Tape (CT)
478-KGM31BCG2A271KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2A271KT
Description
CAP CER 270PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2A271KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Factory Stock: 48.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,18200 €1,82 €
500,13300 €6,65 €
1000,11820 €11,82 €
5000,09318 €46,59 €
1.0000,08547 €85,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07393 €295,72 €
8.0000,06965 €557,20 €
12.0000,06750 €810,00 €
20.0000,06512 €1.302,40 €
28.0000,06373 €1.784,44 €
40.0000,06239 €2.495,60 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35100 €