270 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2A271JT

DigiKey Part Number
478-KGM31BCG2A271JTTR-ND - Tape & Reel (TR)
478-KGM31BCG2A271JTCT-ND - Cut Tape (CT)
478-KGM31BCG2A271JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2A271JT
Description
CAP CER 270PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
270 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2A271JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.639
Factory Stock: 48.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13400 €1,34 €
500,09680 €4,84 €
1000,08530 €8,53 €
5000,06616 €33,08 €
1.0000,06025 €60,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05140 €205,60 €
8.0000,04812 €384,96 €
12.0000,04648 €557,76 €
20.0000,04466 €893,20 €
28.0000,04359 €1.220,52 €
40.0000,04257 €1.702,80 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,26910 €