
KGM31BCG2A220KT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A220KTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A220KTCT-ND - Cut Tape (CT) 478-KGM31BCG2A220KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A220KT |
Description | CAP CER 22PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A220KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13400 € | 1,34 € |
| 50 | 0,09680 € | 4,84 € |
| 100 | 0,08530 € | 8,53 € |
| 500 | 0,06616 € | 33,08 € |
| 1.000 | 0,06025 € | 60,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05140 € | 205,60 € |
| 8.000 | 0,04812 € | 384,96 € |
| 12.000 | 0,04648 € | 557,76 € |
| 20.000 | 0,04466 € | 893,20 € |
| 28.000 | 0,04359 € | 1.220,52 € |
| 40.000 | 0,04257 € | 1.702,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

