
KGM31BCG1H820JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H820JTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H820JTCT-ND - Cut Tape (CT) 478-KGM31BCG1H820JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H820JT |
Description | CAP CER 82PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H820JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14300 € | 1,43 € |
| 50 | 0,10320 € | 5,16 € |
| 100 | 0,09130 € | 9,13 € |
| 500 | 0,07106 € | 35,53 € |
| 1.000 | 0,06481 € | 64,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05546 € | 221,84 € |
| 8.000 | 0,05199 € | 415,92 € |
| 12.000 | 0,05025 € | 603,00 € |
| 20.000 | 0,04832 € | 966,40 € |
| 28.000 | 0,04720 € | 1.321,60 € |
| 40.000 | 0,04611 € | 1.844,40 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

