
KGM31BCG1H220FT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H220FTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H220FTCT-ND - Cut Tape (CT) 478-KGM31BCG1H220FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H220FT |
Description | CAP CER 22PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H220FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43800 € | 4,38 € |
| 50 | 0,33640 € | 16,82 € |
| 100 | 0,30520 € | 30,52 € |
| 500 | 0,25232 € | 126,16 € |
| 1.000 | 0,23599 € | 235,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26235 € | 1.049,40 € |
| 8.000 | 0,25174 € | 2.013,92 € |
| 12.000 | 0,24643 € | 2.957,16 € |
| 20.000 | 0,24054 € | 4.810,80 € |
| 28.000 | 0,23709 € | 6.638,52 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,81900 € |

