
KGM31BCG1H102KT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H102KTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H102KTCT-ND - Cut Tape (CT) 478-KGM31BCG1H102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H102KT |
Description | CAP CER 1000PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H102KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 50 | 0,12420 € | 6,21 € |
| 100 | 0,11020 € | 11,02 € |
| 500 | 0,08664 € | 43,32 € |
| 1.000 | 0,07936 € | 79,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06845 € | 273,80 € |
| 8.000 | 0,06439 € | 515,12 € |
| 12.000 | 0,06236 € | 748,32 € |
| 20.000 | 0,06011 € | 1.202,20 € |
| 28.000 | 0,05880 € | 1.646,40 € |
| 40.000 | 0,05754 € | 2.301,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

