KGM31BCG1H102JT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,02196 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,02196 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.627
Unit Price: 0,72000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14.987
Unit Price: 0,63000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.089
Unit Price: 0,59000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.592
Unit Price: 0,64000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 41.502
Unit Price: 0,22000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11.325
Unit Price: 0,28000 €
Datasheet

Direct


KEMET
In Stock: 15.798
Unit Price: 0,22000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,03154 €
Datasheet

Direct


YAGEO
In Stock: 36.465
Unit Price: 0,18000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,19000 €
Datasheet

Direct


Murata Electronics
In Stock: 17.424
Unit Price: 0,28000 €
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,06635 €
Datasheet
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1H102JT

DigiKey Part Number
478-KGM31BCG1H102JTTR-ND - Tape & Reel (TR)
478-KGM31BCG1H102JTCT-ND - Cut Tape (CT)
478-KGM31BCG1H102JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG1H102JT
Description
CAP CER 1000PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1H102JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12000 €1,20 €
500,08640 €4,32 €
1000,07610 €7,61 €
5000,05868 €29,34 €
1.0000,05330 €53,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04525 €181,00 €
8.0000,04226 €338,08 €
12.0000,04077 €489,24 €
20.0000,03911 €782,20 €
28.0000,03814 €1.067,92 €
40.0000,03721 €1.488,40 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24570 €