
KGM31AR72A474KU | |
|---|---|
DigiKey Part Number | 478-KGM31AR72A474KUTR-ND - Tape & Reel (TR) 478-KGM31AR72A474KUCT-ND - Cut Tape (CT) 478-KGM31AR72A474KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31AR72A474KU |
Description | CAP CER 0.47UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31AR72A474KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,18800 € | 1,88 € |
| 50 | 0,13840 € | 6,92 € |
| 100 | 0,12300 € | 12,30 € |
| 500 | 0,09720 € | 48,60 € |
| 1.000 | 0,08924 € | 89,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08270 € | 165,40 € |
| 4.000 | 0,07732 € | 309,28 € |
| 6.000 | 0,07462 € | 447,72 € |
| 10.000 | 0,07164 € | 716,40 € |
| 14.000 | 0,06989 € | 978,46 € |
| 20.000 | 0,06821 € | 1.364,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

