
KGM21NR72D471JT | |
|---|---|
DigiKey Part Number | 478-KGM21NR72D471JTTR-ND - Tape & Reel (TR) 478-KGM21NR72D471JTCT-ND - Cut Tape (CT) 478-KGM21NR72D471JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR72D471JT |
Description | CAP CER 470PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR72D471JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16400 € | 1,64 € |
| 50 | 0,11920 € | 5,96 € |
| 100 | 0,10580 € | 10,58 € |
| 500 | 0,08292 € | 41,46 € |
| 1.000 | 0,07588 € | 75,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06533 € | 261,32 € |
| 8.000 | 0,06142 € | 491,36 € |
| 12.000 | 0,05945 € | 713,40 € |
| 20.000 | 0,05728 € | 1.145,60 € |
| 28.000 | 0,05601 € | 1.568,28 € |
| 40.000 | 0,05479 € | 2.191,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

