
KGM21NR72A332JT | |
|---|---|
DigiKey Part Number | 478-KGM21NR72A332JTTR-ND - Tape & Reel (TR) 478-KGM21NR72A332JTCT-ND - Cut Tape (CT) 478-KGM21NR72A332JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR72A332JT |
Description | CAP CER 3300PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR72A332JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11900 € | 1,19 € |
| 50 | 0,08520 € | 4,26 € |
| 100 | 0,07500 € | 7,50 € |
| 500 | 0,05778 € | 28,89 € |
| 1.000 | 0,05246 € | 52,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04451 € | 178,04 € |
| 8.000 | 0,04156 € | 332,48 € |
| 12.000 | 0,04009 € | 481,08 € |
| 20.000 | 0,03845 € | 769,00 € |
| 28.000 | 0,03749 € | 1.049,72 € |
| 40.000 | 0,03657 € | 1.462,80 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

