
KGM21NR71H683KM | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H683KMTR-ND - Tape & Reel (TR) 478-KGM21NR71H683KMCT-ND - Cut Tape (CT) 478-KGM21NR71H683KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H683KM |
Description | CAP CER 0.068UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H683KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11200 € | 1,12 € |
| 50 | 0,08000 € | 4,00 € |
| 100 | 0,07030 € | 7,03 € |
| 500 | 0,05396 € | 26,98 € |
| 1.000 | 0,04893 € | 48,93 € |
| 2.500 | 0,04363 € | 109,08 € |
| 5.000 | 0,04044 € | 202,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01890 € | 283,50 € |
| 30.000 | 0,01771 € | 531,30 € |
| 45.000 | 0,01711 € | 769,95 € |
| 75.000 | 0,01645 € | 1.233,75 € |
| 105.000 | 0,01606 € | 1.686,30 € |
| 150.000 | 0,01569 € | 2.353,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

