Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

KGM21NR71H102JM | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H102JMTR-ND - Tape & Reel (TR) 478-KGM21NR71H102JMCT-ND - Cut Tape (CT) 478-KGM21NR71H102JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H102JM |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H102JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07000 € | 0,70 € |
| 50 | 0,04880 € | 2,44 € |
| 100 | 0,04250 € | 4,25 € |
| 500 | 0,03178 € | 15,89 € |
| 1.000 | 0,02848 € | 28,48 € |
| 2.500 | 0,02501 € | 62,53 € |
| 5.000 | 0,02292 € | 114,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02034 € | 305,10 € |
| 30.000 | 0,01909 € | 572,70 € |
| 45.000 | 0,01845 € | 830,25 € |
| 75.000 | 0,01776 € | 1.332,00 € |
| 105.000 | 0,01735 € | 1.821,75 € |
| 150.000 | 0,01695 € | 2.542,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |







