
KGM21NR71E823JT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71E823JTTR-ND - Tape & Reel (TR) 478-KGM21NR71E823JTCT-ND - Cut Tape (CT) 478-KGM21NR71E823JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71E823JT |
Description | CAP CER 0.082UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71E823JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14100 € | 1,41 € |
| 50 | 0,10180 € | 5,09 € |
| 100 | 0,09000 € | 9,00 € |
| 500 | 0,07002 € | 35,01 € |
| 1.000 | 0,06384 € | 63,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05690 € | 227,60 € |
| 8.000 | 0,05336 € | 426,88 € |
| 12.000 | 0,05159 € | 619,08 € |
| 20.000 | 0,04963 € | 992,60 € |
| 28.000 | 0,04848 € | 1.357,44 € |
| 40.000 | 0,04738 € | 1.895,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

