
KGM21NR71C124JT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71C124JTTR-ND - Tape & Reel (TR) 478-KGM21NR71C124JTCT-ND - Cut Tape (CT) 478-KGM21NR71C124JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71C124JT |
Description | CAP CER 0.12UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71C124JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25600 € | 2,56 € |
| 50 | 0,19100 € | 9,55 € |
| 100 | 0,17110 € | 17,11 € |
| 500 | 0,13748 € | 68,74 € |
| 1.000 | 0,12712 € | 127,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11656 € | 466,24 € |
| 8.000 | 0,11060 € | 884,80 € |
| 12.000 | 0,10762 € | 1.291,44 € |
| 20.000 | 0,10431 € | 2.086,20 € |
| 28.000 | 0,10237 € | 2.866,36 € |
| 40.000 | 0,10051 € | 4.020,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

