
KGM21NR71A103JT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71A103JTTR-ND - Tape & Reel (TR) 478-KGM21NR71A103JTCT-ND - Cut Tape (CT) 478-KGM21NR71A103JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71A103JT |
Description | CAP CER 10000PF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71A103JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12800 € | 1,28 € |
| 50 | 0,09240 € | 4,62 € |
| 100 | 0,08140 € | 8,14 € |
| 500 | 0,06296 € | 31,48 € |
| 1.000 | 0,05729 € | 57,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04878 € | 195,12 € |
| 8.000 | 0,04562 € | 364,96 € |
| 12.000 | 0,04404 € | 528,48 € |
| 20.000 | 0,04229 € | 845,80 € |
| 28.000 | 0,04126 € | 1.155,28 € |
| 40.000 | 0,04028 € | 1.611,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

