
KGM21ER51H105MU | |
|---|---|
DigiKey Part Number | 478-KGM21ER51H105MUTR-ND - Tape & Reel (TR) 478-KGM21ER51H105MUCT-ND - Cut Tape (CT) 478-KGM21ER51H105MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ER51H105MU |
Description | CAP CER 1UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ER51H105MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11500 € | 1,15 € |
| 50 | 0,08260 € | 4,13 € |
| 100 | 0,07260 € | 7,26 € |
| 500 | 0,05584 € | 27,92 € |
| 1.000 | 0,05067 € | 50,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04430 € | 132,90 € |
| 6.000 | 0,04118 € | 247,08 € |
| 9.000 | 0,03962 € | 356,58 € |
| 15.000 | 0,03789 € | 568,35 € |
| 21.000 | 0,03688 € | 774,48 € |
| 30.000 | 0,03591 € | 1.077,30 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

