
KGM21CV51C104ZT | |
|---|---|
DigiKey Part Number | 478-KGM21CV51C104ZTTR-ND - Tape & Reel (TR) 478-KGM21CV51C104ZTCT-ND - Cut Tape (CT) 478-KGM21CV51C104ZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21CV51C104ZT |
Description | CAP CER 0.1UF 16V Y5V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21CV51C104ZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11900 € | 1,19 € |
| 50 | 0,08500 € | 4,25 € |
| 100 | 0,07480 € | 7,48 € |
| 500 | 0,05760 € | 28,80 € |
| 1.000 | 0,05230 € | 52,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04437 € | 177,48 € |
| 8.000 | 0,04142 € | 331,36 € |
| 12.000 | 0,03995 € | 479,40 € |
| 20.000 | 0,03831 € | 766,20 € |
| 28.000 | 0,03736 € | 1.046,08 € |
| 40.000 | 0,03644 € | 1.457,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

