33 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A330FT

DigiKey Part Number
478-KGM21BCG2A330FTTR-ND - Tape & Reel (TR)
478-KGM21BCG2A330FTCT-ND - Cut Tape (CT)
478-KGM21BCG2A330FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG2A330FT
Description
CAP CER 33PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A330FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.637
Factory Stock: 32.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24500 €2,45 €
500,18280 €9,14 €
1000,16360 €16,36 €
5000,13118 €65,59 €
1.0000,12116 €121,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10616 €424,64 €
8.0000,10059 €804,72 €
12.0000,09779 €1.173,48 €
20.0000,09470 €1.894,00 €
28.0000,09289 €2.600,92 €
40.0000,09115 €3.646,00 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,46800 €