
KGM21BCG1H820GT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H820GTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H820GTCT-ND - Cut Tape (CT) 478-KGM21BCG1H820GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H820GT |
Description | CAP CER 82PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H820GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28200 € | 2,82 € |
| 50 | 0,19780 € | 9,89 € |
| 100 | 0,16950 € | 16,95 € |
| 500 | 0,12712 € | 63,56 € |
| 1.000 | 0,10735 € | 107,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10819 € | 432,76 € |
| 8.000 | 0,10254 € | 820,32 € |
| 12.000 | 0,09971 € | 1.196,52 € |
| 20.000 | 0,09658 € | 1.931,60 € |
| 28.000 | 0,09474 € | 2.652,72 € |
| 40.000 | 0,09298 € | 3.719,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

